CXA3070-0000-000NTYX427H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $242.07380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $254.23340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $275.05850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $275.05850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $288.61580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $242.07380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $254.23340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $275.05850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $275.05850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $288.61580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $308.04320
Datasheet
Image for CXA3070-0000-000NTYX427H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000NTYX427H

DigiKey Part Number
CXA3070-0000-000NTYX427H-ND
Manufacturer
Manufacturer Product Number
CXA3070-0000-000NTYX427H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36.2V
Series
Lumens/Watt @ Current - Test
90 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
6220lm (6010lm ~ 6430lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000NTYX227FCree LED0CXA3070-0000-000NTYX227F-ND$242.07380Parametric Equivalent
CXA3070-0000-000NTYX227GCree LED0CXA3070-0000-000NTYX227G-ND$254.23340Parametric Equivalent
CXA3070-0000-000NTYX227HCree LED0CXA3070-0000-000NTYX227H-ND$275.05850Parametric Equivalent
CXA3070-0000-000NTYX427FCree LED0CXA3070-0000-000NTYX427F-ND$275.05850Parametric Equivalent
CXA3070-0000-000NTYX427GCree LED0CXA3070-0000-000NTYX427G-ND$288.61580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$308.04320$30,804.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.