CXA3070-0000-000NT0Y435F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $203.21900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $267.23160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $219.43180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $242.07380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $219.85110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $230.89260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $252.83580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $275.05850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $288.61580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $308.04320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $137.24970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $164.64380
Datasheet
Image for CXA3070-0000-000NT0Y435F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000NT0Y435F

DigiKey Part Number
CXA3070-0000-000NT0Y435F-ND
Manufacturer
Manufacturer Product Number
CXA3070-0000-000NT0Y435F
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36.2V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
27.35mm L x 27.35mm W
CCT (K)
3500K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
23.00mm Dia
Luminous Flux @ Current/Temperature
7150lm (6910lm ~ 7390lm)
Lens Type
Flat
Current - Test
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3070-0000-000N00Y435GCree LED0CXA3070-0000-000N00Y435G-ND$203.21900Parametric Equivalent
CXA3070-0000-000N0YY235GCree LED0CXA3070-0000-000N0YY235G-ND$267.23160Parametric Equivalent
CXA3070-0000-000NT0Y435GCree LED0CXA3070-0000-000NT0Y435G-ND$219.43180Parametric Equivalent
CXA3070-0000-000NT0Y435HCree LED0CXA3070-0000-000NT0Y435H-ND$242.07380Parametric Equivalent
CXA3070-0000-000NT0Z235FCree LED0CXA3070-0000-000NT0Z235F-ND$219.85110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$208.94940$20,894.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.