Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3050-0000-000N0HY265F | |
|---|---|
DigiKey Part Number | CXA3050-0000-000N0HY265F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3050-0000-000N0HY265F |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 6670lm (6430lm ~ 6910lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3050-0000-000N0HX465F | Cree LED | 0 | CXA3050-0000-000N0HX465F-ND | $149.40930 | Parametric Equivalent |
| CXB3050-0000-000N0HY265E | Cree LED | 0 | CXB3050-0000-000N0HY265E-ND | $122.01530 | Parametric Equivalent |
| CXB3050-0000-000N0HY465E | Cree LED | 0 | CXB3050-0000-000N0HY465E-ND | $141.16320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $172.05130 | $17,205.13 |


















