Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N0UU440F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0UU440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0UU440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4093lm (3955lm ~ 4230lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0UU240F | Cree LED | 0 | CXA2540-0000-000N0UU240F-ND | $113.62940 | Parametric Equivalent |
| CXA2540-0000-000N0UU240G | Cree LED | 0 | CXA2540-0000-000N0UU240G-ND | $75.61310 | Parametric Equivalent |
| CXA2540-0000-000N0UU240H | Cree LED | 14 | CXA2540-0000-000N0UU240H-ND | $103.59000 | Parametric Equivalent |
| CXA2540-0000-000N0UU440G | Cree LED | 0 | CXA2540-0000-000N0UU440G-ND | $92.38500 | Parametric Equivalent |
| CXA2540-0000-000N0UU440H | Cree LED | 0 | CXA2540-0000-000N0UU440H-ND | $99.23350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $138.64740 | $13,864.74 |

















