


CXA2011-0000-000P00G035H | |
---|---|
DigiKey Part Number | CXA2011-0000-000P00G035H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2011-0000-000P00G035H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2011 White, Warm Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 840lm (780lm ~ 900lm) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 40V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 77 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 22.00mm L x 22.00mm W | |
Height | 2.28mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |