Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1830-0000-000N0HT250H | |
|---|---|
DigiKey Part Number | CXA1830-0000-000N0HT250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1830-0000-000N0HT250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3320lm (3220lm ~ 3440lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N0HS450F | Cree LED | 0 | CXA1830-0000-000N0HS450F-ND | $46.68170 | Parametric Equivalent |
| CXA1830-0000-000N0HS450H | Cree LED | 0 | CXA1830-0000-000N0HS450H-ND | $54.78810 | Parametric Equivalent |
| CXA1830-0000-000N0HT250F | Cree LED | 0 | CXA1830-0000-000N0HT250F-ND | $49.61680 | Parametric Equivalent |
| CXA1830-0000-000N0HT450F | Cree LED | 100 | CXA1830-0000-000N0HT450F-ND | $57.22000 | Parametric Equivalent |
| CXA1830-0000-000N0HT450G | Cree LED | 0 | CXA1830-0000-000N0HT450G-ND | $50.87460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $57.02430 | $5,702.43 |

















