Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0UN240H | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0UN240H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0UN240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 81 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N0UN240F | Cree LED | 0 | CXA1820-0000-000N0UN240F-ND | $55.90620 | Parametric Equivalent |
| CXA1820-0000-000N0UN440F | Cree LED | 0 | CXA1820-0000-000N0UN440F-ND | $60.37870 | Parametric Equivalent |
| CXA1820-0000-000N0UN440H | Cree LED | 0 | CXA1820-0000-000N0UN440H-ND | $46.12260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.90800 | $4,290.80 |
















