CXA1820-0000-000N00P435H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $55.90620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $60.37870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $46.12260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $67.92600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.93960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $50.31560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $110.13520
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1820-0000-000N00P435H

DigiKey Part Number
CXA1820-0000-000N00P435H-ND
Manufacturer
Manufacturer Product Number
CXA1820-0000-000N00P435H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
100 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N00P435FCree LED0CXA1820-0000-000N00P435F-ND$55.90620Parametric Equivalent
CXA1820-0000-000N00Q235FCree LED0CXA1820-0000-000N00Q235F-ND$60.37870Parametric Equivalent
CXA1820-0000-000N00Q235HCree LED0CXA1820-0000-000N00Q235H-ND$46.12260Parametric Equivalent
CXA1820-0000-000N0YP235FCree LED0CXA1820-0000-000N0YP235F-ND$67.92600Parametric Equivalent
CXA1820-0000-000N0YP235GCree LED0CXA1820-0000-000N0YP235G-ND$47.93960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$42.90800$4,290.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.