Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0YM227F | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0YM227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0YM227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0YK427F | Cree LED | 0 | CXA1816-0000-000N0YK427F-ND | $54.78810 | Parametric Equivalent |
| CXA1816-0000-000N0YK427G | Cree LED | 0 | CXA1816-0000-000N0YK427G-ND | $30.74840 | Parametric Equivalent |
| CXA1816-0000-000N0YK427H | Cree LED | 0 | CXA1816-0000-000N0YK427H-ND | $36.19930 | Parametric Equivalent |
| CXA1816-0000-000N0YK430F | Cree LED | 0 | CXA1816-0000-000N0YK430F-ND | $54.08920 | Parametric Equivalent |
| CXA1816-0000-000N0YK430H | Cree LED | 0 | CXA1816-0000-000N0YK430H-ND | $34.66180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.80790 | $6,680.79 |

















