Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0HN450F | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0HN450F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0HN450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1770lm (1710lm ~ 1830lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HN450H | Cree LED | 0 | CXA1816-0000-000N0HN450H-ND | $26.97470 | Parametric Equivalent |
| CXA1816-0000-000N0HP250F | Cree LED | 0 | CXA1816-0000-000N0HP250F-ND | $25.29760 | Parametric Equivalent |
| CXA1816-0000-000N0HP250H | Cree LED | 0 | CXA1816-0000-000N0HP250H-ND | $28.23260 | Parametric Equivalent |
| CXA1816-0000-000N0UN250F | Cree LED | 0 | CXA1816-0000-000N0UN250F-ND | $45.84310 | Parametric Equivalent |
| CXA1816-0000-000N0UN250G | Cree LED | 0 | CXA1816-0000-000N0UN250G-ND | $25.99640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.06130 | $2,306.13 |
| 200 | $20.97220 | $4,194.44 |
| 500 | $20.89084 | $10,445.42 |

















