Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N00N230H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N00N230H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N00N230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00M427F | Cree LED | 0 | CXA1816-0000-000N00M427F-ND | $42.90800 | Parametric Equivalent |
| CXA1816-0000-000N00M427H | Cree LED | 0 | CXA1816-0000-000N00M427H-ND | $26.97470 | Parametric Equivalent |
| CXA1816-0000-000N00N227F | Cree LED | 0 | CXA1816-0000-000N00N227F-ND | $46.96120 | Parametric Equivalent |
| CXA1816-0000-000N00N227H | Cree LED | 0 | CXA1816-0000-000N00N227H-ND | $28.23260 | Parametric Equivalent |
| CXA1816-0000-000N00N230F | Cree LED | 0 | CXA1816-0000-000N00N230F-ND | $42.90800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.97470 | $2,697.47 |
| 200 | $24.53130 | $4,906.26 |
| 500 | $24.43594 | $12,217.97 |

















