Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0YJ430H | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0YJ430H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0YJ430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0YJ227F | Cree LED | 0 | CXA1512-0000-000N0YJ227F-ND | $55.62670 | Parametric Equivalent |
| CXA1512-0000-000N0YJ227G | Cree LED | 0 | CXA1512-0000-000N0YJ227G-ND | $38.29570 | Parametric Equivalent |
| CXA1512-0000-000N0YJ227H | Cree LED | 0 | CXA1512-0000-000N0YJ227H-ND | $45.84310 | Parametric Equivalent |
| CXA1512-0000-000N0YJ230F | Cree LED | 0 | CXA1512-0000-000N0YJ230F-ND | $49.19750 | Parametric Equivalent |
| CXA1512-0000-000N0YJ230G | Cree LED | 6 | CXA1512-0000-000N0YJ230G-ND | $39.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.84310 | $4,584.31 |




















