CXA1512-0000-000N0UJ430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.76600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.98900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.83100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.35200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.99200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.38300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.76600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.83100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.76600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.65800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.57600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.98400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 6
Unit Price: $4.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.01500
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N0UJ430G

DigiKey Part Number
CXA1512-0000-000N0UJ430G-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N0UJ430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
92 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N0UJ227FCree LED0CXA1512-0000-000N0UJ227F-ND$6.76600Parametric Equivalent
CXA1512-0000-000N0UJ227GCree LED0CXA1512-0000-000N0UJ227G-ND$1.98900Parametric Equivalent
CXA1512-0000-000N0UJ227HCree LED0CXA1512-0000-000N0UJ227H-ND$5.83100Parametric Equivalent
CXA1512-0000-000N0UJ230FCree LED0CXA1512-0000-000N0UJ230F-ND$4.35200Parametric Equivalent
CXA1512-0000-000N0UJ230GCree LED0CXA1512-0000-000N0UJ230G-ND$2.99200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$16.35260$1,635.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.