Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0UH227F | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0UH227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0UH227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 72 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 935lm (900lm ~ 970lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0UG427F | Cree LED | 0 | CXA1512-0000-000N0UG427F-ND | $35.50040 | Parametric Equivalent |
| CXA1512-0000-000N0UG427H | Cree LED | 0 | CXA1512-0000-000N0UG427H-ND | $26.97470 | Parametric Equivalent |
| CXA1512-0000-000N0UH227H | Cree LED | 0 | CXA1512-0000-000N0UH227H-ND | $28.79170 | Parametric Equivalent |
| CXA1512-0000-000N0UH230F | Cree LED | 0 | CXA1512-0000-000N0UH230F-ND | $35.50040 | Parametric Equivalent |
| CXA1512-0000-000N0UH230H | Cree LED | 0 | CXA1512-0000-000N0UH230H-ND | $26.97470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $38.29570 | $3,829.57 |

















