Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0UH20E7 | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0UH20E7-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0UH20E7 |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 72 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 935lm (900lm ~ 970lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0UG40E8 | Cree LED | 0 | CXA1512-0000-000N0UG40E8-ND | $31.86650 | Parametric Equivalent |
| CXA1512-0000-000N0UH20E8 | Cree LED | 0 | CXA1512-0000-000N0UH20E8-ND | $34.66180 | Parametric Equivalent |
| CXA1512-0000-000N0UH40E7 | Cree LED | 0 | CXA1512-0000-000N0UH40E7-ND | $34.66180 | Parametric Equivalent |
| CXA1512-0000-000N0UH40E8 | Cree LED | 0 | CXA1512-0000-000N0UH40E8-ND | $33.26420 | Parametric Equivalent |
| CXA1512-0000-000N0YG40E8 | Cree LED | 0 | CXA1512-0000-000N0YG40E8-ND | $37.31740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.86650 | $3,186.65 |

















