Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0HM440G | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0HM440G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0HM440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0HM240F | Cree LED | 0 | CXA1512-0000-000N0HM240F-ND | $23.48060 | Parametric Equivalent |
| CXA1512-0000-000N0HM240G | Cree LED | 59 | CXA1512-0000-000N0HM240G-ND | $28.94000 | Parametric Equivalent |
| CXA1512-0000-000N0HM240H | Cree LED | 0 | CXA1512-0000-000N0HM240H-ND | $27.81330 | Parametric Equivalent |
| CXA1512-0000-000N0HM440F | Cree LED | 0 | CXA1512-0000-000N0HM440F-ND | $25.15780 | Parametric Equivalent |
| CXA1512-0000-000N0HM440H | Cree LED | 0 | CXA1512-0000-000N0HM440H-ND | $29.63030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.27590 | $2,627.59 |





















