CXA1512-0000-000N00K427F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.29570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.79170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.50040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.97470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 17
Unit Price: $28.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.81330
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.29570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.79170
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.15600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 73
Unit Price: $34.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $35.78000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 192
Unit Price: $28.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 299
Unit Price: $32.72000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $28.65190
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N00K427F

DigiKey Part Number
CXA1512-0000-000N00K427F-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N00K427F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N00K227FCree LED0CXA1512-0000-000N00K227F-ND$38.29570Parametric Equivalent
CXA1512-0000-000N00K227HCree LED0CXA1512-0000-000N00K227H-ND$28.79170Parametric Equivalent
CXA1512-0000-000N00K230FCree LED0CXA1512-0000-000N00K230F-ND$35.50040Parametric Equivalent
CXA1512-0000-000N00K230HCree LED0CXA1512-0000-000N00K230H-ND$26.97470Parametric Equivalent
CXA1512-0000-000N00K427GCree LED17CXA1512-0000-000N00K427G-ND$28.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$35.78000$3,578.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.