CXA1507-0000-000N0YE430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.51040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $24.03970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.55540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.98470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.00810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 31
Unit Price: $26.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.51040
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $26.55540
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000N0YE430G

DigiKey Part Number
CXA1507-0000-000N0YE430G-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000N0YE430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tray
Current - Max
375mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
658lm (635lm ~ 680lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000N0YE227FCree LED0CXA1507-0000-000N0YE227F-ND$41.51040Parametric Equivalent
CXA1507-0000-000N0YE227GCree LED0CXA1507-0000-000N0YE227G-ND$24.03970Parametric Equivalent
CXA1507-0000-000N0YE227HCree LED0CXA1507-0000-000N0YE227H-ND$26.55540Parametric Equivalent
CXA1507-0000-000N0YE230FCree LED0CXA1507-0000-000N0YE230F-ND$32.98470Parametric Equivalent
CXA1507-0000-000N0YE230GCree LED0CXA1507-0000-000N0YE230G-ND$19.00810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$24.03970$2,403.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.