Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N0UD227F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0UD227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0UD227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 72 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 530lm (510lm ~ 550lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0UC427F | Cree LED | 0 | CXA1507-0000-000N0UC427F-ND | $22.78180 | Parametric Equivalent |
| CXA1507-0000-000N0UC427H | Cree LED | 0 | CXA1507-0000-000N0UC427H-ND | $14.67540 | Parametric Equivalent |
| CXA1507-0000-000N0UD227H | Cree LED | 0 | CXA1507-0000-000N0UD227H-ND | $15.65370 | Parametric Equivalent |
| CXA1507-0000-000N0UD427F | Cree LED | 0 | CXA1507-0000-000N0UD427F-ND | $23.20110 | Parametric Equivalent |
| CXA1507-0000-000N0UD427G | Cree LED | 0 | CXA1507-0000-000N0UD427G-ND | $13.55730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.45900 | $2,445.90 |

















