CXA1507 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000N00G435G

DigiKey Part Number
CXA1507-0000-000N00G435G-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000N00G435G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
870lm (840lm ~ 900lm)
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
121 lm/W
Current - Max
375mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.96000$16.96
10$16.11000$161.10
50$15.65240$782.62
100$14.41420$1,441.42
200$13.10865$2,621.73
500$12.27754$6,138.77
1,000$11.27784$11,277.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.