
CXA1507-0000-000N00G227G | |
---|---|
DigiKey Part Number | CXA1507-0000-000N00G227G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N00G227G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 810lm (780lm ~ 840lm) | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 375mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
10 | $17.36100 | $173.61 |
50 | $16.86740 | $843.37 |
100 | $15.53380 | $1,553.38 |
200 | $14.12650 | $2,825.30 |
500 | $13.23112 | $6,615.56 |
1,000 | $12.18344 | $12,183.44 |