
CXA1507-0000-000F0YE227F | |
---|---|
DigiKey Part Number | CXA1507-0000-000F0YE227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F0YE227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 613lm (590lm ~ 635lm) | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 750mA | |
CRI (Color Rendering Index) | 93 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.90000 | $48.90 |
10 | $46.45300 | $464.53 |
50 | $45.13280 | $2,256.64 |
100 | $41.56340 | $4,156.34 |
200 | $37.79805 | $7,559.61 |
500 | $35.40220 | $17,701.10 |
1,000 | $32.59888 | $32,598.88 |