CXA1310-0000-000F00J430F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: $81.58740
Datasheet
CXA1310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1310-0000-000F00J430F

DigiKey Part Number
CXA1310-0000-000F00J430F-ND
Manufacturer
Manufacturer Product Number
CXA1310-0000-000F00J430F
Description
LED COB XLAMP WARM WHT SQU 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
92 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.55mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes