Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N0UA240F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N0UA240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N0UA240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 93 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 343lm (330lm ~ 355lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N0U9440F | Cree LED | 0 | CXA1304-0000-000N0U9440F-ND | $15.65370 | Parametric Equivalent |
| CXA1304-0000-000N0U9440H | Cree LED | 0 | CXA1304-0000-000N0U9440H-ND | $14.25610 | Parametric Equivalent |
| CXA1304-0000-000N0UA240G | Cree LED | 0 | CXA1304-0000-000N0UA240G-ND | $13.83680 | Parametric Equivalent |
| CXA1304-0000-000N0UA240H | Cree LED | 0 | CXA1304-0000-000N0UA240H-ND | $16.91160 | Parametric Equivalent |
| CXA1304-0000-000N0UA440F | Cree LED | 0 | CXA1304-0000-000N0UA440F-ND | $19.42740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.44900 | $1,844.90 |
















