CXA1304-0000-000F0Y9427G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.38410
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.84670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.80340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.70690
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.42740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.67540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.58880
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000F0Y9427G

DigiKey Part Number
CXA1304-0000-000F0Y9427G-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000F0Y9427G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
86 lm/W
Packaging
Tray
Current - Max
500mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
310lm (290lm ~ 330lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000F0Y9230FCree LED0CXA1304-0000-000F0Y9230F-ND$21.38410Parametric Equivalent
CXA1304-0000-000F0Y9230HCree LED0CXA1304-0000-000F0Y9230H-ND$19.84670Parametric Equivalent
CXA1304-0000-000F0Y9427FCree LED0CXA1304-0000-000F0Y9427F-ND$21.80340Parametric Equivalent
CXA1304-0000-000F0Y9427HCree LED0CXA1304-0000-000F0Y9427H-ND$19.70690Parametric Equivalent
CXA1304-0000-000F0Y9430FCree LED0CXA1304-0000-000F0Y9430F-ND$19.42740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$16.49230$1,649.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.