CXA1304-0000-000F0Y840E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.35260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.44900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.44900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $17.05140
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000F0Y840E7

DigiKey Part Number
CXA1304-0000-000F0Y840E7-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000F0Y840E7
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
77 lm/W
Packaging
Tray
Current - Max
500mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
277lm (268lm ~ 286lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000F0Y820E8Cree LED0CXA1304-0000-000F0Y820E8-ND$16.35260Parametric Equivalent
CXA1304-0000-000F0Y840E8Cree LED0CXA1304-0000-000F0Y840E8-ND$18.44900Parametric Equivalent
CXA1304-0000-000F0Y920E7Cree LED0CXA1304-0000-000F0Y920E7-ND$18.44900Parametric Equivalent
CXA1304-0000-000F0Y920E8Cree LED0CXA1304-0000-000F0Y920E8-ND$17.05140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$16.35260$1,635.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.