Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F0HB457F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F0HB457F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F0HB457F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F0HB257F | Cree LED | 0 | CXA1304-0000-000F0HB257F-ND | $9.22450 | Parametric Equivalent |
| CXA1304-0000-000F0HC257F | Cree LED | 0 | CXA1304-0000-000F0HC257F-ND | $9.78360 | Parametric Equivalent |
| CXB1304-0000-000F0HC257E | Cree LED | 0 | CXB1304-0000-000F0HC257E-ND | $12.85840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.06310 | $1,006.31 |

















