Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00C250H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00C250H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00C250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 458lm (440lm ~ 475lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00B450F | Cree LED | 0 | CXA1304-0000-000C00B450F-ND | $10.85000 | Parametric Equivalent |
| CXA1304-0000-000C00B450H | Cree LED | 0 | CXA1304-0000-000C00B450H-ND | $10.62220 | Parametric Equivalent |
| CXA1304-0000-000C00C250F | Cree LED | 0 | CXA1304-0000-000C00C250F-ND | $11.84000 | Parametric Equivalent |
| CXA1304-0000-000C00C450F | Cree LED | 0 | CXA1304-0000-000C00C450F-ND | $11.51000 | Parametric Equivalent |
| CXA1304-0000-000C00C450H | Cree LED | 0 | CXA1304-0000-000C00C450H-ND | $11.32100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.74030 | $1,174.03 |
| 200 | $10.67685 | $2,135.37 |
| 500 | $9.99998 | $4,999.99 |
| 1,000 | $9.20816 | $9,208.16 |


















