
25MF334KZ22012 | |
---|---|
DigiKey Part Number | 1189-25MF334KZ22012TR-ND - Tape & Reel (TR) 1189-25MF334KZ22012CT-ND - Cut Tape (CT) 1189-25MF334KZ22012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MF334KZ22012 |
Description | CAP FILM .33UF 10% 25VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF 25 V Aluminum Electrolytic Capacitors 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $15.07500 | $150.75 |
50 | $12.38220 | $619.11 |
100 | $11.55040 | $1,155.04 |
500 | $10.14304 | $5,071.52 |
1,000 | $9.86182 | $9,861.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.16873 | $27,506.19 |
6,000 | $8.90484 | $53,429.04 |
9,000 | $8.77264 | $78,953.76 |