
CMU2258-0000-00PP0Z0A35H | |
|---|---|
DigiKey Part Number | 90-CMU2258-0000-00PP0Z0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-0000-00PP0Z0A35H |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8861lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $182.53370 | $18,253.37 |

