Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2258-0000-00PP0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMU2258-0000-00PP0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-0000-00PP0U0A30Q |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8892lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-00PP0U0A27G | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A27G-ND | $126.76730 | Parametric Equivalent |
| CMU2258-0000-00PP0U0A27H | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A27H-ND | $152.20460 | Parametric Equivalent |
| CMU2258-0000-00PP0U0A30G | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A30G-ND | $126.76730 | Parametric Equivalent |
| CMU2258-0000-00PP0U0A30H | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A30H-ND | $152.20460 | Parametric Equivalent |
| CMU2258-0000-00PP0U0A30U | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A30U-ND | $152.20460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $152.20460 | $15,220.46 |



