CMU2258-0000-000P0U0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $126.76730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: $124.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: $149.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $126.76730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $126.76730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $152.06490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $147.61700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $177.14050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $147.61700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $177.14050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $177.14050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $177.14050
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $371.86000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 159
Unit Price: $102.11000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0U0A27G

DigiKey Part Number
90-CMU2258-0000-000P0U0A27G-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0U0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
7227lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2258-0000-000P0U0A27HCree LED090-CMU2258-0000-000P0U0A27H-ND$126.76730Parametric Equivalent
CMU2258-0000-000P0U0A30GCree LED9490-CMU2258-0000-000P0U0A30G-ND$124.31000Parametric Equivalent
CMU2258-0000-000P0U0A30HCree LED10090-CMU2258-0000-000P0U0A30H-ND$149.14000Parametric Equivalent
CMU2258-0000-000P0U0A30QCree LED090-CMU2258-0000-000P0U0A30Q-ND$126.76730Parametric Equivalent
CMU2258-0000-000P0U0A30UCree LED090-CMU2258-0000-000P0U0A30U-ND$126.76730Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$105.66270$10,566.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.