
CMU2258-0000-000P0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2258-0000-000P0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-0000-000P0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 161 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8797lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.39000 | $118.39 |
| 10 | $112.47000 | $1,124.70 |
| 50 | $109.27360 | $5,463.68 |
| 100 | $100.63120 | $10,063.12 |
| 200 | $91.51515 | $18,303.03 |
| 500 | $85.71408 | $42,857.04 |
| 1,000 | $78.92640 | $78,926.40 |

