
CMU2258-0000-000P0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMU2258-0000-000P0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-0000-000P0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8651lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0H0A30H | Cree LED | 100 | 90-CMU2258-0000-000P0H0A30H-ND | $142.07000 | Parametric Equivalent |
| SPHWHAHDNL251ZV3DB | Samsung Semiconductor, Inc. | 150 | 1510-SPHWHAHDNL251ZV3DB-ND | $81.56000 | Parametric Equivalent |
| SPHWHAHDNL251ZV3DC | Samsung Semiconductor, Inc. | 99 | 1510-SPHWHAHDNL251ZV3DC-ND | $102.11000 | Parametric Equivalent |
| SPHWHAHDNL271ZV3DB | Samsung Semiconductor, Inc. | 146 | 1510-SPHWHAHDNL271ZV3DB-ND | $73.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.39000 | $118.39 |
| 10 | $112.47000 | $1,124.70 |
| 50 | $109.27360 | $5,463.68 |

