
CMU2239-0000-000N0H0A30H | |
|---|---|
DigiKey Part Number | 90-CMU2239-0000-000N0H0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-0000-000N0H0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5909lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2239-0000-000N0H0A30G | Cree LED | 60 | 90-CMU2239-0000-000N0H0A30G-ND | $78.93000 | Parametric Equivalent |
| CLU048-1212C4-303M2K1 | Citizen | 41 | 1642-1354-ND | $250.10000 | Parametric Equivalent |
| SPHWHAHDNK25YZV3DC | Samsung Semiconductor, Inc. | 56 | 1510-SPHWHAHDNK25YZV3DC-ND | $76.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.71000 | $94.71 |
| 10 | $89.97600 | $899.76 |
| 50 | $87.41920 | $4,370.96 |

