CMU1532-0000-00PN0U0A6PQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $48.17249
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $57.95973
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $57.95973
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $69.39898
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $69.39898
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $95.47750

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $87.17174

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 46
Unit Price: $48.59000
Datasheet
New at DigiKey
Image for CMU1532-0000-00PN0U0A6PQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-0000-00PN0U0A6PQ

DigiKey Part Number
90-CMU1532-0000-00PN0U0A6PQ-ND
Manufacturer
Manufacturer Product Number
CMU1532-0000-00PN0U0A6PQ
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 Pro9™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4979lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-00PN0U0A35GCree LED090-CMU1532-0000-00PN0U0A35G-ND$48.17249Parametric Equivalent
CMU1532-0000-00PN0U0A35HCree LED090-CMU1532-0000-00PN0U0A35H-ND$57.95973Parametric Equivalent
CMU1532-0000-00PN0U0A6PPCree LED090-CMU1532-0000-00PN0U0A6PP-ND$57.95973Parametric Equivalent
CMU1532-0000-00PN0Z0A35HCree LED090-CMU1532-0000-00PN0Z0A35H-ND$69.39898Parametric Equivalent
CMU1532-0000-00PN0Z0A6PPCree LED090-CMU1532-0000-00PN0Z0A6PP-ND$69.39898Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$48.17249$10,838.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.