LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-0000-000N0Z0A35H

DigiKey Part Number
90-CMU1532-0000-000N0Z0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1532-0000-000N0Z0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3703lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.65000$74.65
10$70.91900$709.19
50$68.90280$3,445.14
100$63.45350$6,345.35
200$57.70550$11,541.10
500$54.04748$27,023.74
1,000$49.74008$49,740.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.