CMU1532-0000-000N0U0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $40.03796
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $59.79678
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $71.93811
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $86.20522
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $59.25400
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $49.37833
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $65.07810
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $54.31622
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.98333
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $35.07133
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.98333

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $35.07133

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.98333
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $35.07133
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-0000-000N0U0A35H

DigiKey Part Number
90-CMU1532-0000-000N0U0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1532-0000-000N0U0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4171lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-000N0U0A35GCree LED090-CMU1532-0000-000N0U0A35G-ND$40.03796Parametric Equivalent
CMU1532-R090-000N0U0A35GCree LED090-CMU1532-R090-000N0U0A35G-ND$59.79678Parametric Equivalent
CMU1532-R090-000N0U0A35HCree LED090-CMU1532-R090-000N0U0A35H-ND$71.93811Parametric Equivalent
CMU1532-R090-000N0Z0A35HCree LED090-CMU1532-R090-000N0Z0A35H-ND$86.20522Parametric Equivalent
CGM-14-35-90-36-AC40-F5-2Luminus Devices Inc.01214-CGM-14-35-90-36-AC40-F5-2-ND$59.25400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$48.17249$10,838.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.