CMU1516-0000-00PN0U0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.14822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.02844
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.20843
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-0000-00PN0U0A35G

DigiKey Part Number
90-CMU1516-0000-00PN0U0A35G-ND
Manufacturer
Manufacturer Product Number
CMU1516-0000-00PN0U0A35G
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2606lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1516-0000-00PN0U0A35HCree LED090-CMU1516-0000-00PN0U0A35H-ND$39.14822Parametric Equivalent
CMU1516-0000-00PN0Z0A35HCree LED090-CMU1516-0000-00PN0Z0A35H-ND$47.02844Parametric Equivalent
CXM-11-35-90-36-TC50-F6-3Luminus Devices Inc.01214-CXM-11-35-90-36-TC50-F6-3-ND$26.20843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$32.53889$7,321.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.