CMU1516-0000-000N0H0A40G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.01333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.53889
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.14822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.02844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.70133
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $46.44144
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $37.22366
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $31.01978
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.62699
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.96822
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.62699
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.96822
Datasheet

Parametric Equivalent


Citizen
In Stock: 31
Unit Price: $116.42000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $24.43590
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1516 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-0000-000N0H0A40G

DigiKey Part Number
90-CMU1516-0000-000N0H0A40G-ND
Manufacturer
Manufacturer Product Number
CMU1516-0000-000N0H0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
166 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2515lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1516-0000-000N0H0A40HCree LED090-CMU1516-0000-000N0H0A40H-ND$31.01333Parametric Equivalent
CMU1516-0000-00PN0U0A40GCree LED090-CMU1516-0000-00PN0U0A40G-ND$32.53889Parametric Equivalent
CMU1516-0000-00PN0U0A40HCree LED090-CMU1516-0000-00PN0U0A40H-ND$39.14822Parametric Equivalent
CMU1516-0000-00PN0Z0A40HCree LED090-CMU1516-0000-00PN0Z0A40H-ND$47.02844Parametric Equivalent
CMU1516-R090-000N0H0A40GCree LED090-CMU1516-R090-000N0H0A40G-ND$38.70133Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
225$25.92916$5,834.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.