CMU1010-0000-000N0H0A27G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-0000-000N0H0A27G

DigiKey Part Number
90-CMU1010-0000-000N0H0A27G-ND
Manufacturer
Manufacturer Product Number
CMU1010-0000-000N0H0A27G
Description
LED XLAMP WARM WHT 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® CMU1010 White, Warm 2700K 3-Step MacAdam Ellipse 33.7V 270mA 115° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1378lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
270mA
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
720mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$15.23305$6,093.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.