CMU1006-R160-000N0H0A50G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.37955
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.91163
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $17.09888
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $38.54815
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: $22.53000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 394
Unit Price: $15.70000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 489
Unit Price: $19.40000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: $17.18000
Datasheet
Image for CMU1006-R160-000N0H0A50G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-R160-000N0H0A50G

DigiKey Part Number
90-CMU1006-R160-000N0H0A50G-ND
Manufacturer
Manufacturer Product Number
CMU1006-R160-000N0H0A50G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1052lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
173 lm/W
Current - Max
480mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160$16.07306$2,571.69
Manufacturers Standard Package