CMT2870-0000-000P0U0A30G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 94
Unit Price: $124.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT2870-0000-000P0U0A30G

DigiKey Part Number
90-CMT2870-0000-000P0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMT2870-0000-000P0U0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT2870 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
10091lm (Typ)
Current - Test
1.3A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.9V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.45mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes