
R586I268050T0K | |
---|---|
DigiKey Part Number | 399-R586I268050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586I268050T0K |
Description | CAP FILM 600VAC(X1) 0.068 UF 10% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.25400 | $92.54 |
50 | $7.42280 | $371.14 |
100 | $6.85620 | $685.62 |
500 | $5.89862 | $2,949.31 |
1,000 | $5.60228 | $5,602.28 |
2,500 | $5.28943 | $13,223.58 |
5,000 | $5.10071 | $25,503.55 |