
CMB1825-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1825-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1825-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3636lm | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.30000 | $51.30 |
| 10 | $48.73700 | $487.37 |
| 50 | $47.35260 | $2,367.63 |
| 100 | $43.60680 | $4,360.68 |
| 200 | $39.65640 | $7,931.28 |
| 500 | $37.14276 | $18,571.38 |
| 1,000 | $34.20144 | $34,201.44 |

