LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1818-0000-000N0H0A27G

DigiKey Part Number
90-CMB1818-0000-000N0H0A27G-ND
Manufacturer
Manufacturer Product Number
CMB1818-0000-000N0H0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
152 lm/W
Packaging
Tray
Current - Max
1.5A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2549lm
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$42.42000$42.42
10$40.30200$403.02
50$39.15580$1,957.79
100$36.05950$3,605.95
200$32.79310$6,558.62
500$30.71420$15,357.10
1,000$28.28196$28,281.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.