
CMB1510-0000-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1554lm | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $35.30300 | $353.03 |
| 50 | $34.30000 | $1,715.00 |
| 100 | $31.58700 | $3,158.70 |
| 200 | $28.72550 | $5,745.10 |
| 500 | $26.90486 | $13,452.43 |
| 1,000 | $24.74680 | $24,746.80 |

