0.82 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R586R382050T0K

DigiKey Part Number
399-R586R382050T0K-ND
Manufacturer
Manufacturer Product Number
R586R382050T0K
Description
CAP FILM 600VAC(X1) 0.82 UF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.311" (33.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
600V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1200V (1.2kV)
Ratings
AEC-Q200, X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$42.92000$42.92
10$31.09400$310.94
50$26.36640$1,318.32
128$24.45000$3,129.60
512$22.40262$11,470.14
1,024$21.64133$22,160.72
2,560$20.83697$53,342.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.