Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1507-0000-000F0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CMB1507-0000-000F0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-0000-000F0Z0AL7C |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.8V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 787lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1507-0000-000F0Z0A27H | Cree LED | 0 | 90-CMB1507-0000-000F0Z0A27H-ND | $31.77611 | Parametric Equivalent |
| CMB1507-0000-000F0Z0A30H | Cree LED | 259 | 90-CMB1507-0000-000F0Z0A30H-ND | $41.11000 | Parametric Equivalent |
| CMB1507-R108-000F0Z0A27H | Cree LED | 0 | 90-CMB1507-R108-000F0Z0A27H-ND | $42.06972 | Parametric Equivalent |
| CMB1507-R108-000F0Z0A30H | Cree LED | 108 | 90-CMB1507-R108-000F0Z0A30H-ND | $49.49000 | Parametric Equivalent |
| CMB1507-R108-000F0Z0AL7C | Cree LED | 0 | 90-CMB1507-R108-000F0Z0AL7C-ND | $44.16620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $33.55559 | $9,060.01 |


