
CMB1306-0000-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1306-0000-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-0000-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 852lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $32.80400 | $328.04 |
| 50 | $31.87140 | $1,593.57 |
| 100 | $29.35080 | $2,935.08 |
| 200 | $26.69190 | $5,338.38 |
| 500 | $24.99994 | $12,499.97 |
| 1,000 | $23.02028 | $23,020.28 |

